Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-101AR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 25mA 1.48V DC-IN 1A 80V AC/DC-OUT 4-Pin DIP Stick
Search Keywords:
G3VM101AR
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$14.14
$1,414.000
200
$8.70
$1,740.000
300
$6.89
$2,067.000
400
+
$6.75
$2,700.000