G3VM-101WR(TR05)
Omron ElectronicsSolid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.22VDC Input - 2A, 0 to 100V Load - 200mOhms On-State Resistance - SMD (SMT) Tab - S-VSON4T. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-101WR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
The OMRON ELECTRONICS G3VM-101WR(TR05) is a high-performance solid state relay module designed for precise control and switching in various electronic applications. This compact and reliable relay offers a wide input voltage range and low on-resistance, making it ideal for use in industrial automation, home appliances, and automotive systems.With its advanced design and advanced features, the G3VM-101WR(TR05) provides exceptional performance and durability. It features a compact size and low power consumption, making it suitable for space-constrained applications. The module also offers high sensitivity and fast response time, ensuring quick and accurate control over the connected devices.Additionally, the G3VM-101WR(TR05) incorporates robust protection features, including overcurrent and overvoltage protection, to safeguard against voltage spikes and potential damage. This ensures reliable operation and long-lasting performance even in demanding environments.The G3VM-101WR(TR05) is easy to install and configure, with a convenient terminal layout and straightforward wiring connections. It is compatible with a wide range of control signals, making it a versatile option for various systems and applications.In summary, the OMRON ELECTRONICS G3VM-101WR(TR05) solid state relay module combines high-performance capabilities, reliability, and ease of use, making it an excellent choice for precise control and switching in a variety of electronic applications.
Search Keywords:
G3VM101WRTR05
IN STOCK:
0
Manufacturer Stock:
6,500
can ship
12/9/24
On Order:
1,000
can ship 12/4/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$7.85
$196.250
50
$7.69
$384.500
100
$7.58
$758.000
250
$7.46
$1,865.000
500
$7.35
$3,675.000
1,000
+
$7.04
$7,040.000
Product Guides
Product Changes