G3VM-201DY1
Omron ElectronicsRelay SSR 20mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-201DY1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC,DC
Maximum Output Voltage:
160 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
The OMRON ELECTRONICS part G3VM-201DY1 is a solid state relay (SSR) designed for seamless high-speed switching applications. This compact device operates with a low current of 20mA and requires a minimal voltage input of 1.4V DC. It provides a robust 0.25A output capability, with a reliable AC/DC output voltage rating of 160V. The 4-pin DIP SMD package ensures easy installation and efficient PCB space utilization. With its standout performance and quality, the G3VM-201DY1 is a reliable solution for various industrial automation and control systems.
Search Keywords:
G3VM201DY1
IN STOCK:
810
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.29
$32.900
100
$2.70
$270.000
400
$2.01
$804.000
800
$1.98
$1,584.000
1,200
$1.94
$2,328.000
2,800
$1.91
$5,348.000
5,200
$1.88
$9,776.000
7,600
+
$1.86
$14,136.000
Product Guides
Product Changes