help desk software
DATA SHEET

G3VM-201G1

Omron Electronics

Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-201G1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP Stick
Search Keywords:
G3VM201G1
IN STOCK: 800
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.89
$28.900
100
$2.25
$225.000
400
$1.94
$776.000
800
$1.91
$1,528.000
1,200
$1.88
$2,256.000
2,800
$1.86
$5,208.000
5,200
$1.83
$9,516.000
7,600 +
$1.80
$13,680.000
Tools/3D Models