Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-201G2(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
The OMRON ELECTRONICS G3VM-201G2(TR) is an ultrasensitive MOS FET - a type of transistor that provides efficient and reliable switching performance. This component is ideal for applications requiring precise control and low power consumption. With its advanced technology and compact design, the G3VM-201G2(TR) is a versatile solution for a wide range of electronic devices.
Search Keywords:
G3VM201G2TR
Possible Replacement options available. See Alternatives
IN STOCK:
2,541
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$1.97
$492.500
500
$1.94
$970.000
1,000
$1.91
$1,910.000
2,500
$1.88
$4,700.000
5,000
$1.85
$9,250.000
7,500
$1.82
$13,650.000
10,000
$1.80
$18,000.000
15,000
+
$1.77
$26,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G3VM-201FR(TR05)
Relay Ssr 30MA 1.8V Dc-in 1.5A 200V Ac/dc-out 8-PIN DIP SMD T/r
09-9018-1-06
PC JACK - NON-INSULATED
G3VM-61E1
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP SMD Stick
RNCP0805FTD1K00
Res Thin Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R