Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21AR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
16 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued
Higher Power, Low Resistance MOS FET
Search Keywords:
G3VM21AR
This product is discontinued, but still in stock
IN STOCK:
773
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.18
$154.500
50
$6.09
$304.500
100
$5.70
$570.000
400
$5.61
$2,244.000
800
$5.53
$4,424.000
1,200
$5.45
$6,540.000
2,800
+
$5.36
$15,008.000