Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21DR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC,DC
Maximum Output Voltage:
16 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Search Keywords:
G3VM21DR
IN STOCK:
209
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.77
$53.850
25
$8.85
$221.250
50
$8.72
$436.000
100
$7.80
$780.000
400
$6.42
$2,568.000
800
$6.32
$5,056.000
1,200
$6.23
$7,476.000
2,800
+
$6.13
$17,164.000