Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21DR(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
16 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Higher Power, Low Resistance MOS FET
Search Keywords:
G3VM21DRTR
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
375
$16.83
$6,311.250
750
$8.88
$6,660.000
1,125
$6.11
$6,873.750
1,500
+
$5.99
$8,985.000