help desk software
DATA SHEET

G3VM-21ER

Omron Electronics

Relay SSR 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP SMD Stick .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21ER
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
16 V
Maximum Output Current:
4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.48 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
The OMRON G3VM-21ER is a highly reliable and compact Solid State Relay (SSR) designed for a wide range of applications. It features a low power consumption of 25mA and operates on a low voltage input of 1.48V DC. With a maximum output current of 4A and a versatile AC/DC output voltage of 16V, it is capable of handling various electronic loads. The relay comes in a convenient 6-pin DIP SMD form factor, making it easy to install and integrate into your circuitry. Its stick design adds to its user-friendly nature, simplifying the mounting process. Whether you need a reliable control solution for industrial automation, home appliances, or any other electronic system, the OMRON G3VM-21ER is a high-performance SSR that delivers exceptional performance and longevity.
Search Keywords:
G3VM21ER
IN STOCK: 206
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.90
$44.500
25
$6.58
$164.500
50
$6.34
$317.000
200
$6.01
$1,202.000
400
$5.95
$2,380.000
600
$5.89
$3,534.000
1,000
$5.83
$5,830.000
2,600 +
$5.77
$15,002.000
Tools/3D Models