help desk software
DATA SHEET

G3VM-21LR

Omron Electronics

Solid State Relay 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21LR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.16 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.5 x 1.8 mm
Solid State Relay 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP
Search Keywords:
G3VM21LR
  Different packaging options available.  See Alternatives
IN STOCK: 11
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.42
$43.420
25
$42.77
$1,069.250
50
$42.13
$2,106.500
125
$41.50
$5,187.500
250
$21.90
$5,475.000
375
$15.06
$5,647.500
500 +
$14.76
$7,380.000
Tools/3D Models