Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21LR10(TR)
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.45 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
1.9 x 3.65 x 1.8 mm
Life Cycle:
Discontinued
Relay SSR 30mA 1.45V DC-IN 0.2A 20V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords:
G3VM21LR10TR
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives