help desk software
DATA SHEET

G3VM-21LR10(TR05)

Omron Electronics

Solid State Relay 30mA 1.45V DC-IN 0.2A 20V AC/DC-OUT 4-Pin SSOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21LR10(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.45 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.2 x 1.9 x 1.8 mm
The OMRON ELECTRONICS G3VM-21LR10(TR05) is a reliable and efficient Solid State Relay designed for various electronic applications. With a low power consumption of 30mA and a low input voltage of 1.45V DC, this relay offers excellent energy efficiency. It has a maximum output current of 0.2A and can handle a maximum AC/DC output voltage of 20V. The relay comes in a compact 4-pin SSOP package, ensuring easy integration into existing circuits. It is available in tape and reel packaging for convenient handling and deployment. Trustworthy and durable, the G3VM-21LR10(TR05) is a high-performing solid state relay that is perfect for a wide range of industrial and consumer electronics applications.
Search Keywords:
G3VM21LR10TR05
IN STOCK: 4,393
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.82
$391.000
100
$7.47
$747.000
250
$7.08
$1,770.000
500
$6.79
$3,395.000
1,000
$6.45
$6,450.000
2,500 +
$6.35
$15,875.000
Tools/3D Models