Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21LR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.16 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.04 x 3.5 x 1.8 mm
Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords:
G3VM21LRTR05
Different packaging options available. See Alternatives
IN STOCK:
662
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$3.94
$197.000
100
$3.85
$385.000
250
$3.78
$945.000
500
$3.72
$1,860.000
1,000
$3.66
$3,660.000
2,500
$3.61
$9,025.000
5,000
+
$3.55
$17,750.000