G3VM-21PR10(TR05)
Omron ElectronicsRelay SSR 50mA 1.3V DC-IN 0.2A 20V AC/DC-OUT 4-Pin USOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21PR10(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.85 x 1.65 mm
The OMRON ELECTRONICS part G3VM-21PR10(TR05) is a solid state relay (SSR) designed for reliable and efficient switching operations. With a low input current of 50mA and a low input voltage of 1.3V DC, this relay offers excellent energy-saving performance. It provides a maximum output current of 0.2A and a maximum output voltage of 20V AC/DC, making it suitable for a wide range of applications. The relay features a 4-pin USOP package for convenient installation and comes in tape and reel packaging for easy handling and processing. Trustworthy and versatile, the G3VM-21PR10(TR05) is a high-quality component that ensures smooth and safe electrical control.
Search Keywords:
G3VM21PR10TR05
IN STOCK:
674
Ships today, if you order in
On Order:
2,000
can ship 2/12/25
Minimum Order:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
50
$6.85
$342.500
100
$6.74
$674.000
250
$6.64
$1,660.000
500
$6.54
$3,270.000
1,000
$6.17
$6,170.000
2,500
+
$6.07
$15,175.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G3VM-21LR1(TR05)
Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R
G3VM-21HR
Relay SSR 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP Stick
G3VM-61GR2
Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick
G3VM-61VR(TR05)
MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°...