G3VM-21UR11(TR05)
Omron ElectronicsSolid state relay - SPST-NO - 1 Form A – 4 SMD - Pitch 2.45mm – 1 A – 20 V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21UR11(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
DC
Maximum Output Voltage:
20 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
1.45 x 2.45 mm
OMRON ELECTRONICS part G3VM-21UR11(TR05) is a high-quality solid-state relay designed for various industrial applications. This relay features a Single Pole Single Throw Normally Open (SPST-NO) configuration, making it ideal for controlling circuits that require a reliable and efficient ON state. With its 1 Form A design, this relay ensures seamless operation and excellent performance.The G3VM-21UR11(TR05) relay comes in a surface mount package (4 SMD) with a pitch of 2.45mm, making it suitable for compact and space-restricted applications. It has a current rating of 1 A, allowing it to handle moderate electrical loads without any issues. Additionally, the relay is designed to support a maximum voltage of 20 V, providing versatility in various voltage applications.Manufactured by OMRON ELECTRONICS, this solid-state relay guarantees exceptional durability, reliability, and long-term performance. It is a perfect choice for industries ranging from automation and robotics to telecommunications and automotive.Choose the OMRON ELECTRONICS part G3VM-21UR11(TR05) for a high-quality, compact, and reliable solid-state relay that delivers optimal switching performance while meeting the rigorous demands of your applications.
Search Keywords:
G3VM21UR11TR05
IN STOCK:
748
Ships today, if you order in
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$7.19
$359.500
100
$7.08
$708.000
250
$6.97
$1,742.500
500
$6.87
$3,435.000
1,000
$6.48
$6,480.000
2,500
+
$6.38
$15,950.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
9001-05-11
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.D/New 7/03
HVC0805Z2506JET
Res Thick Film 0805 250M Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R
G6K-2F-RF-TR03-DC5
Surface-mounting, High Frequency Relay
SF1521-60061
2.92mm Female Solderless PCB Compression Mount Connector - 2 Hole (Stripline)
G3VM101QR1(TR05)
Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms...