G3VM-21UR1(TR05)
Omron ElectronicsRelay SSR 20mA 1.4V DC-IN 0.45A 20V DC-OUT 4-Pin VSON T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21UR1(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.45 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
1.45 x 2.45 mm
The OMRON G3VM-21UR1(TR05) is a compact and high-performance SSR (Solid State Relay) designed for various industrial applications. This relay offers excellent reliability and efficiency with a low input current of 20mA and a low voltage requirement of 1.4V DC. It features a high output current rating of 0.45A and a maximum output voltage of 20V DC, making it suitable for controlling various electrical loads. The G3VM-21UR1(TR05) comes in a 4-pin VSON package, ensuring easy installation and integration into your circuitry. This relay is available in tape and reel packaging for convenient handling during production.
Search Keywords:
G3VM21UR1TR05
IN STOCK:
841
Ships today, if you order in
On Order:
500
can ship 5/15/25
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$6.64
$332.000
100
$6.48
$648.000
250
$6.38
$1,595.000
500
$6.29
$3,145.000
1,000
$6.01
$6,010.000
2,500
+
$5.92
$14,800.000
Product Guides
Product Changes