G3VM-21UV11(TR05)
Omron ElectronicsMOS FET SSR - SPST-NO - Load 20 V 1,000 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-21UV11(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
The OMRON G3VM-21UV11(TR05) is a compact and reliable MOS FET Solid State Relay (SSR) designed for a wide range of applications. With a SPST-NO (Single Pole Single Throw, Normally Open) configuration, it can effectively control electrical loads up to 20 V at 1,000 mA. Featuring a low input voltage requirement of 3V (maximum), this SSR is easy to integrate into various control circuits. Its 4-pin VSON package ensures convenient and secure mounting. Operating within a wide temperature range of -40°C to 110°C, the G3VM-21UV11(TR05) is suitable for use in harsh environmental conditions. It is available in Tape&Reel packaging, which facilitates automated assembly processes.Whether used in industrial automation, consumer electronics, or automotive applications, the OMRON G3VM-21UV11(TR05) offers excellent performance and durability, making it a reliable choice for your SSR needs.
Search Keywords:
G3VM21UV11TR05
IN STOCK:
628
Ships today, if you order in
Manufacturer Stock:
1,500
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$11.45
$57.250
25
$9.93
$248.250
50
$9.78
$489.000
100
$8.95
$895.000
250
$8.82
$2,205.000
500
$7.81
$3,905.000
1,000
$7.70
$7,700.000
2,500
+
$7.58
$18,950.000