help desk software
DATA SHEET

G3VM-26M10

Omron Electronics

MOS FET SSR - SPDT - Load 20 V Peak 200 mA - Input --- - Module - -30°C to 80°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-26M10
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The OMRON ELECTRONICS part G3VM-26M10 is a high-quality MOS FET Solid State Relay (SSR) designed for a variety of applications. This SPDT (Single Pole Double Throw) relay is capable of handling a load of up to 20 V with a peak current of 200 mA. With its versatile design, it is suitable for use in modules and various electronic circuits that require efficient and reliable switching. The G3VM-26M10 operates across a wide temperature range of -30°C to 80°C, making it ideal for use in different environmental conditions. The input connection for this relay is not specified, allowing for flexible use in different setups. Whether you need to control and switch signals, power, or other loads, the G3VM-26M10 is an excellent choice. It provides a compact and durable solution for your relay needs.
Search Keywords:
G3VM26M10
IN STOCK: 108
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.51
$44.510
5
$42.96
$214.800
10
$40.29
$402.900
13
$39.89
$518.570
25
$39.02
$975.500
38
$38.63
$1,467.940
50 +
$38.25
$1,912.500
Tools/3D Models