help desk software
DATA SHEET

G3VM-2F

Omron Electronics

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-2F
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords:
G3VM2F
  This product is not in stock and cannot be back-ordered
Older Equivalent
G3VM-351D
G3VM-351D
VIEW PRODUCT
Tools/3D Models