G3VM-2L
Omron ElectronicsRelay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-2L
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
The OMRON ELECTRONICS G3VM-2L is a reliable and efficient solid-state relay designed for various electronic applications. This compact relay offers a low input current of 50mA and operates at a low voltage of 1.3V DC-IN. It provides a high output current of 0.12A and can withstand a maximum load voltage of 350V AC/DC. The G3VM-2L comes in a convenient 4-pin DIP package, making it easy to integrate into your circuit board. With its high-performance capabilities, this solid-state relay is suitable for use in a wide range of industrial, automotive, and consumer electronic systems.
Search Keywords:
G3VM2L
IN STOCK:
807
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
100
$1.72
$172.000
400
$1.65
$660.000
800
$1.57
$1,256.000
1,200
$1.51
$1,812.000
2,800
$1.47
$4,116.000
5,200
$1.43
$7,436.000
7,600
+
$1.41
$10,716.000
CUSTOMERS
ALSO BOUGHT
NJM4580D
OP Amp Dual GP ±18V 8-Pin PDIP
XH3A-2041-4A
Conn Shrouded Header PL 20 POS 1.27mm Solder ST Thru-Hole
M2BJBH24ED
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug
EMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
S8VKS24024
Switch Mode Power Supply