G3VM-31DR
Omron ElectronicsSolid State Relay 25mA 1.8V DC-IN 4A 24V AC/DC-OUT 4-Pin DIP SMD Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-31DR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC12933,DC12933
Maximum Output Voltage:
24 V
Maximum Output Current:
4 A
Output Device:
MOSFET12932
Input Type:
DC12923
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A12919
Dimension:
4.58 x 6.4 x 3.6512920mmmm
The OMRON G3VM-31DR is a high-performance solid state relay designed for reliable switching of electrical signals. This 4-pin DIP SMD stick relay features a low power input of 1.8V DC with a current rating of 25mA, allowing for efficient operation. The output is capable of handling up to 4A of current, making it suitable for a variety of applications. With a voltage rating of 24V AC/DC, this relay offers versatile compatibility. Its compact design and easy installation make it an excellent choice for space-constrained projects. Trust the OMRON G3VM-31DR for stable and efficient signal switching.
Search Keywords:
G3VM31DR
Possible Replacement options available. See Alternatives
IN STOCK:
530
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.13
$30.650
50
$5.06
$253.000
100
$4.90
$490.000
400
$4.48
$1,792.000
800
$4.41
$3,528.000
1,200
$4.34
$5,208.000
2,800
$4.28
$11,984.000
5,200
+
$4.22
$21,944.000
Product Guides