G3VM-31HR(TR05)
Omron ElectronicsRelay SSR 30mA AC/DC-IN 8A 30V AC/DC-OUT 6-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-31HR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
30 V
Maximum Output Current:
8 A
Output Device:
MOSFET
Input Type:
AC,DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
The OMRON G3VM-31HR(TR05) is a highly reliable solid-state relay (SSR) with a compact 6-pin SOP package, making it ideal for various industrial applications. This SSR has a low input current of 30mA, while providing a high output current of 8A at 30V AC/DC. It offers seamless switching between AC and DC signals, ensuring optimal performance in a wide range of electronic systems. Purchase this efficient and durable SSR for your next project.
Search Keywords:
G3VM31HRTR05
Possible Replacement options available. See Alternatives
IN STOCK:
660
Can Ship immediately
Manufacturer Stock:
500
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$6.25
$312.500
100
$6.15
$615.000
250
$6.06
$1,515.000
500
$5.97
$2,985.000
1,000
$5.54
$5,540.000
2,500
$5.46
$13,650.000
5,000
+
$5.38
$26,900.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
G6K-2F-TR-DC5
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
AGN200A12
Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD
AQY221R2VY
Solid State relay – SSOP miniature package - SPST (1 Form A) – NO – 4 SMD - New flat lead ...
AQY221R4VY
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R
AQY221R6VY
MOSFET Relay - SPST-NO - 1 A - SMD - 30 VAC - 0.35 ohm - 1.5 kV.