G3VM-31QR(TR05)
Omron ElectronicsSolid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termination - S-VSON4 Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-31QR(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The OMRON ELECTRONICS part G3VM-31QR(TR05) is a high-quality solid-state relay with SPST-NO (1 Form A) configuration, designed for both AC and DC output. With a low input voltage of 1.21VDC and a load capacity of 1.5A up to 30V, this relay is highly versatile and suitable for various applications. It features SMD (SMT) tab termination and comes in an S-VSON4 package, making it easy to install and integrate into your project. Choose this reliable and efficient solid-state relay for your electronic needs.
Search Keywords:
G3VM31QRTR05
IN STOCK:
3,182
Ships today, if you order in
Manufacturer Stock:
23,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$8.02
$401.000
100
$7.90
$790.000
250
$7.78
$1,945.000
500
$7.66
$3,830.000
1,000
$6.81
$6,810.000
2,500
$6.71
$16,775.000
5,000
+
$6.61
$33,050.000
Product Guides
Product Changes