help desk software
DATA SHEET

G3VM-31QVL(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.2VDC Input - 1.5A 0 to 30 V Load - 200 mOhms - SMD (SMT) Tab - S-VSON4T Package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-31QVL(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
The G3VM-31QVL(TR05) is solid state relay with dimensions: 2 x 1.45 x 1.3 mm. Operating temperature range is from -40 to 110 °C.
Search Keywords:
G3VM31QVLTR05
IN STOCK: 530
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.08
$125.400
25
$24.71
$617.750
50
$24.34
$1,217.000
125
$23.97
$2,996.250
250
$12.69
$3,172.500
375
$8.93
$3,348.750
500 +
$8.75
$4,375.000
Tools/3D Models