Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351A
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Search Keywords:
G3VM351A
This product is discontinued, but still in stock
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.47
$61.750
100
$1.73
$173.000
400
$1.55
$620.000
800
$1.49
$1,192.000
1,200
$1.47
$1,764.000
2,800
$1.45
$4,060.000
5,200
$1.42
$7,384.000
7,600
+
$1.40
$10,640.000