Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351AY1
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Output Type:
AC,DC
Maximum Output Voltage:
280 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.4 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 20mA 1.4V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP Tube
Search Keywords:
G3VM351AY1
IN STOCK:
179
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.14
$31.400
25
$3.09
$77.250
50
$3.05
$152.500
100
$3.00
$300.000
200
$2.25
$450.000
300
$2.10
$630.000
400
+
$2.06
$824.000
Product Guides