help desk software
DATA SHEET

G3VM-351D(TR)

Omron Electronics

Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin DIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351D(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin DIP SMD T/R
Search Keywords:
G3VM351DTR
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
MOQ for out of Stock Qty:
375
RECOMMENDED REPLACEMENT
G3VM-351DY1(TR05)
G3VM-351DY1(TR05)
VIEW PRODUCT
Tools/3D Models