G3VM-351GL
Omron ElectronicsSolid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin SOP Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351GL
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS G3VM-351GL is a reliable and efficient solid-state relay designed for various applications. With a minimal input current of 25mA and a low input voltage of 1.3V DC, this relay provides seamless control and operation. It offers an output current of 0.1A and a high output voltage of 280V AC/DC, making it suitable for a wide range of AC or DC load switching requirements. The relay comes in a convenient 4-pin SOP Stick package, allowing for easy installation and integration. Trust OMRON ELECTRONICS G3VM-351GL to deliver superior performance, durability, and precision in your electronic systems.
Search Keywords:
G3VM351GL
Different packaging options available. See Alternatives
IN STOCK:
1,795
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$1.830
$18.300
100
$1.407
$140.700
400
$1.366
$546.400
800
$1.352
$1,081.600
1,200
$1.339
$1,606.800
2,800
$1.325
$3,710.000
5,200
$1.312
$6,822.400
7,600
+
$1.299
$9,872.400
Product Guides
Product Changes