G3VM-351GL(TR)
Omron ElectronicsRelay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351GL(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS G3VM-351GL(TR) is a solid-state relay with a 50mA 1.3V DC input and 0.12A 350V AC/DC output capability. This 4-pin SOP package is ideal for a variety of industrial and consumer electronic applications where reliable and efficient switching is required. The compact and reliable design of this relay makes it a popular choice for a range of electronic devices.
Search Keywords:
G3VM351GLTR
Different packaging options available. See Alternatives
IN STOCK:
2,250
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.99
$29.900
100
$2.57
$257.000
250
$2.23
$557.500
625
$1.81
$1,131.250
1,250
$1.52
$1,900.000
1,875
$1.50
$2,812.500
2,500
+
$1.48
$3,700.000
Product Guides
Product Changes