help desk software
DATA SHEET

G3VM-351VY

Omron Electronics

Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351VY
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.11 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.7 x 4.55 x 2.1 mm
Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP Stick
Search Keywords:
G3VM351VY
  Possible Replacement options available.  See Alternatives
IN STOCK: 375
Ships today, if you order in
Minimum Order:
125
Multiple:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$1.54
$192.500
250
$1.36
$340.000
500
$1.26
$630.000
1,000
$1.18
$1,180.000
2,500
$1.16
$2,900.000
5,000
$1.12
$5,600.000
7,500
$1.11
$8,325.000
10,000 +
$1.09
$10,900.000
Tools/3D Models