G3VM-351VY(TR05)
Omron ElectronicsRelay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-351VY(TR05)
RoHS:
Yes
HTS:
8541498000
COO:
JP
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.11 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.7 x 4.55 x 2.1 mm
The OMRON ELECTRONICS G3VM-351VY(TR05) is a solid state relay that provides reliable and efficient switching for various applications. With a low input current of 25mA and a low input voltage of 1.4V DC, this relay offers excellent energy efficiency. It has a maximum output current of 0.11A and can handle high voltage loads of up to 350V AC/DC. The 4-pin SOP package allows for easy and secure installation. This relay is provided in a tape and reel packaging format, ensuring convenient use in automated assembly processes. With its high-performance and compact design, the G3VM-351VY(TR05) is an ideal choice for demanding electronic applications.
Search Keywords:
G3VM351VYTR05
Possible Replacement options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
500
$1.190
$595.000
1,000
$1.112
$1,112.000
2,500
$1.101
$2,752.500
5,000
$1.090
$5,450.000
7,500
$1.079
$8,092.500
10,000
$1.068
$10,680.000
15,000
+
$1.058
$15,870.000
Product Guides
Product Changes