help desk software
DATA SHEET

G3VM-352F

Omron Electronics

Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin DIP SMD Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-352F
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.66 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin DIP SMD Tube
Search Keywords:
G3VM352F
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 2,011
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.82
$28.200
200
$2.29
$458.000
400
$2.26
$904.000
600
$2.23
$1,338.000
1,000
$2.16
$2,160.000
2,600
$2.13
$5,538.000
5,000
$2.10
$10,500.000
7,600 +
$2.06
$15,656.000
Older Equivalent
G3VMWF
G3VMWF
VIEW PRODUCT
Tools/3D Models