help desk software
DATA SHEET

G3VM-352F(TR)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-352F(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.66 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT T/R
Search Keywords:
G3VM352FTR
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
375
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
G3VM-352F
G3VM-352F
VIEW PRODUCT
Tools/3D Models