Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-352J(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.11 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.4 x 4.4 x 1.9(Max) mm
Solid State Relay 50mA 1.3V DC-IN 0.11A 350V AC-OUT 8-Pin SOP T/R
Search Keywords:
G3VM352JTR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
625
$4.50
$2,812.500
1,250
$2.38
$2,975.000
1,875
$1.68
$3,150.000
2,500
+
$1.64
$4,100.000