Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-353A
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form B
Dimension:
4.58 x 6.4 x 3.65 mm
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP Stick
Search Keywords:
G3VM353A
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$6.688
$6.688
5
$6.080
$30.400
25
$4.760
$119.000
50
$4.690
$234.500
100
$4.290
$429.000
200
$4.100
$820.000
300
$3.920
$1,176.000
400
+
$3.460
$1,384.000