Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-353A1
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form B
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP
Search Keywords:
G3VM353A1
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides