help desk software
DATA SHEET

G3VM-353E1

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-353E1
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP SMD
Search Keywords:
G3VM353E1
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
375
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
G3VM-353E
G3VM-353E
VIEW PRODUCT
Tools/3D Models