Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-353G1
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
N/A
Input Voltage:
1 - 1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V 0.12A 350V AC-OUT 4-Pin SOP
Search Keywords:
G3VM353G1
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides