Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-353H(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
6.3 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R
Search Keywords:
G3VM353HTR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
625
$9.06
$5,662.500
1,250
$4.78
$5,975.000
1,875
$3.29
$6,168.750
2,500
+
$3.22
$8,050.000