help desk software
DATA SHEET

G3VM-354J

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-354J
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Output Type:
AC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form B
Dimension:
9.4 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP
Search Keywords:
G3VM354J
IN STOCK: 124
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.68
$43.400
25
$7.92
$198.000
50
$7.59
$379.500
200
$7.01
$1,402.000
400
$6.90
$2,760.000
600
$6.80
$4,080.000
1,000 +
$6.70
$6,700.000
Tools/3D Models