Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-355CR
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.66 x 6.4 x 3.65 mm
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Stick
Search Keywords:
G3VM355CR
IN STOCK:
83
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.536
$42.680
10
$7.720
$77.200
25
$6.452
$161.300
50
$6.382
$319.100
100
$6.056
$605.600
150
$5.995
$899.250
200
+
$4.873
$974.600
CUSTOMERS
ALSO BOUGHT
EKXJ251ELL391MM50S
Aluminum Electrolytic Capacitor - 390 µF - ±20% Tolerance - 250 V - 12000 Hrs @ 105°C - Po...
97-3102A-14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
4880SG
Mounting Kit - TO-220 Packages.
3345P-1-501
Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-H...
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm