Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-355F
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1 - 1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.66 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Search Keywords:
G3VM355F
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives