help desk software
DATA SHEET

G3VM-3F(TR)

Omron Electronics

Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-3F(TR)
RoHS:
Yes
HTS:
8536410030
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords:
G3VM3FTR
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 197
Can Ship immediately
You may purchase in-stock quantity up to 197
Minimum Order:
1500
Available in less than min:
197
Multiple:
1500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.542
$3.542
1,500
$3.220
$4,830.000
3,000
$3.070
$9,210.000
4,500
$2.930
$13,185.000
6,000
$2.760
$16,560.000
7,500
$1.690
$12,675.000
9,000
$1.360
$12,240.000
10,500 +
$1.340
$14,070.000
Tools/3D Models