help desk software
DATA SHEET

G3VM-3L

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-3L
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP
Search Keywords:
G3VM3L
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models