Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-3-S
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
1
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP
Search Keywords:
G3VM3S
This product is not in stock and cannot be back-ordered
Product Guides