help desk software
DATA SHEET

G3VM-401D

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-401D
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.58 x 6.4 x 3.65 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT
Search Keywords:
G3VM401D
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 640
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.912
$47.800
100
$1.692
$169.200
400
$1.649
$659.600
800
$1.632
$1,305.600
1,200
$1.616
$1,939.200
2,800
$1.600
$4,480.000
5,200
$1.584
$8,236.800
7,600 +
$1.568
$11,916.800
RECOMMENDED REPLACEMENT
G3VM-401DY1
G3VM-401DY1
VIEW PRODUCT
Tools/3D Models