Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-401EY(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
7.12 x 6.4 x 3.65 mm
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
Search Keywords:
G3VM401EYTR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
375
$3.81
$1,428.750
750
$2.35
$1,762.500
1,125
$1.86
$2,092.500
1,500
+
$1.82
$2,730.000