Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-401G
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Output Type:
AC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP Stick
Search Keywords:
G3VM401G
Different packaging options available. See Alternatives
IN STOCK:
416
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.70
$27.000
100
$1.92
$192.000
400
$1.63
$652.000
800
$1.60
$1,280.000
1,200
$1.58
$1,896.000
2,800
$1.56
$4,368.000
5,200
$1.53
$7,956.000
7,600
+
$1.51
$11,476.000