G3VM-401G(TR)
Omron ElectronicsRelay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-401G(TR)
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Output Type:
AC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
3.9 x 4.4 x 1.9(Max) mm
The OMRON ELECTRONICS G3VM-401G(TR) is a compact and reliable Solid State Relay (SSR) designed for various electronic applications. With a low input voltage of 1.3V DC and a maximum input current of 50mA, it delivers a controlled and efficient performance. The output circuit can handle a maximum current of 0.12A and a voltage of up to 400V AC, making it suitable for diverse load operations. This SSR is built in a 4-Pin SOP package, providing easy installation and space-saving benefits. Whether used in consumer electronics or industrial automation, the OMRON G3VM-401G(TR) is a trusted choice for seamless and reliable switching.
Search Keywords:
G3VM401GTR
Different packaging options available. See Alternatives
IN STOCK:
3,750
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$1.92
$480.000
500
$1.81
$905.000
1,000
$1.72
$1,720.000
2,500
$1.64
$4,100.000
5,000
$1.61
$8,050.000
7,500
$1.59
$11,925.000
10,000
$1.57
$15,700.000
15,000
+
$1.54
$23,100.000