help desk software
DATA SHEET

G3VM-401H

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G3VM-401H
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.3 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
6.3 x 4.4 x 1.9(Max) mm
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin SOP
Search Keywords:
G3VM401H
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.55
$25.500
100
$2.07
$207.000
300
$1.98
$594.000
600
$1.89
$1,134.000
1,200
$1.82
$2,184.000
2,700
$1.77
$4,779.000
5,100
$1.72
$8,772.000
7,500 +
$1.70
$12,750.000
Tools/3D Models